Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CJAE2002
CJAE2002 - 1
CJAE2002 - 2
CJAE2002 - 3
CJAE2002 - 4
Extended1/4
* Images are for reference only
CJAE2002
Attributes
Value
Manufacturer
Jiangsu Changjing Electronics Technology Co., Ltd.
MFR.Part #
CJAE2002
JLCPCB Part #
C504185
Package
TDFN-8-EP(3x3)
Description
-40℃~+150℃ 1.97nF 15A 18V 1V 2 N-Channel 26.5nC@4.5V 285pF 3W 4.4mΩ@4.5V TDFN-8-EP(3x3) MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageTDFN-8-EP(3x3)
Operating Temperature-40℃~+150℃
Vgs±12V
ConfigurationCommon Drain
Gate Charge(Qg)26.5nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)285pF
Current - Continuous Drain(Id)15A
Drain to Source Voltage18V
Output Capacitance(Coss)315pF
RDS(on)4.4mΩ@4.5V
Input Capacitance(Ciss)1.97nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))1V
Number2 N-Channel
Pd - Power Dissipation3W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CJAE2002
CJAE2002

* Images are for reference only

CJAE2002

Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
CJAE2002
JLCPCB Part #
C504185
Package
TDFN-8-EP(3x3)
Description
-40℃~+150℃ 1.97nF 15A 18V 1V 2 N-Channel 26.5nC@4.5V 285pF 3W 4.4mΩ@4.5V TDFN-8-EP(3x3) MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CJAE2002

* Images are for reference only

CJAE2002
Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
CJAE2002
JLCPCB Part #
C504185
Package
TDFN-8-EP(3x3)
Description
-40℃~+150℃ 1.97nF 15A 18V 1V 2 N-Channel 26.5nC@4.5V 285pF 3W 4.4mΩ@4.5V TDFN-8-EP(3x3) MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CJAE2002 Specifications

CJAE2002 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageTDFN-8-EP(3x3)
Operating Temperature-40℃~+150℃
Vgs±12V
ConfigurationCommon Drain
Gate Charge(Qg)26.5nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)285pF
Current - Continuous Drain(Id)15A
Drain to Source Voltage18V
Output Capacitance(Coss)315pF
RDS(on)4.4mΩ@4.5V
Input Capacitance(Ciss)1.97nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))1V
Number2 N-Channel
Pd - Power Dissipation3W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CJAE2002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CJAE2002 Documents

CJAE2002 datasheets or manufacturer documentation.

Datasheet: CJAE2002 Datasheet (PDF)

CJAE2002 Schematic Symbol & PCB Footprint

The CJAE2002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.