


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TLrelay | |
| Package | 插件,15.7x10.4mm | |
| Operating Temperature | -30℃~+85℃ | |
| Switching Voltage(Max) | 90V@DC、750V@AC | |
| Coil Resistance | 69Ω | |
| Contact Form | One set of changeover: 1C (SPDT) | |
| Coil Rated Power | 360mW | |
| Length | 15.7mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 5A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 5V | |
| Release Time | 5ms | |
| Height | 11.7mm | |
| Contact Rating | 3A@30VDC、3A@250VAC | |
| Contact Resistance | 100mΩ | |
| Width | 10.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL-4100-C-5V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TLrelay | |
| Package | 插件,15.7x10.4mm | |
| Operating Temperature | -30℃~+85℃ | |
| Switching Voltage(Max) | 90V@DC、750V@AC | |
| Coil Resistance | 69Ω | |
| Contact Form | One set of changeover: 1C (SPDT) | |
| Coil Rated Power | 360mW | |
| Length | 15.7mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 5A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 5V | |
| Release Time | 5ms | |
| Height | 11.7mm | |
| Contact Rating | 3A@30VDC、3A@250VAC | |
| Contact Resistance | 100mΩ | |
| Width | 10.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL-4100-C-5V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TL-4100-C-5V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.