


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TLrelay | |
| Package | Plugin,15.6x12.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 14V@DC、250V@AC | |
| Coil Resistance | 1.6kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 360mW | |
| Length | 15.6mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 25A | |
| Contact Material | AgSnO2In2O3 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Height | 13.7mm | |
| Contact Rating | 20A@125VAC、20A@14VDC | |
| Contact Resistance | 100mΩ | |
| Width | 12.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JQC-T78-DC24V-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TLrelay | |
| Package | Plugin,15.6x12.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 14V@DC、250V@AC | |
| Coil Resistance | 1.6kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 360mW | |
| Length | 15.6mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 25A | |
| Contact Material | AgSnO2In2O3 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Height | 13.7mm | |
| Contact Rating | 20A@125VAC、20A@14VDC | |
| Contact Resistance | 100mΩ | |
| Width | 12.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JQC-T78-DC24V-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The JQC-T78-DC24V-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.