Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. XDWF-C3030WV-1*7P
XDWF-C3030WV-1*7P - 1
XDWF-C3030WV-1*7P - 2
XDWF-C3030WV-1*7P - 3
Extended1/3
* Images are for reference only
XDWF-C3030WV-1*7P
Attributes
Value
Manufacturer
Lian Xin Technology
MFR.Part #
XDWF-C3030WV-1*7P
JLCPCB Part #
C50399528
Package
Plugin,P=3mm
Description
-45℃~+105℃ 1 13.1mm 1x7P 24.65mm 250V 3mm 5.55mm 5A 7 7P Black Copper Through Hole Tin UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerLian Xin Technology
PackagePlugin,P=3mm
Operating Temperature-45℃~+105℃
Number of Rows1
Voltage Rating250V
ColorBlack
Current Rating5A
Pins Structure1x7P
Mounting TypeThrough Hole
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board5.55mm
X-Length of Bottom Edge on Board (Spacing Line)24.65mm
Contact PlatingTin
Contact MaterialCopper
Number of Pins7P
Pitch3mm
Z-Height of the Board13.1mm
Number of PINs Per Row7
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. XDWF-C3030WV-1*7P
XDWF-C3030WV-1*7P

* Images are for reference only

XDWF-C3030WV-1*7P

Extended
Manufacturer

Lian Xin Technology

MFR.Part #
XDWF-C3030WV-1*7P
JLCPCB Part #
C50399528
Package
Plugin,P=3mm
Description
-45℃~+105℃ 1 13.1mm 1x7P 24.65mm 250V 3mm 5.55mm 5A 7 7P Black Copper Through Hole Tin UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDWF-C3030WV-1*7P

* Images are for reference only

XDWF-C3030WV-1*7P
Extended
Manufacturer

Lian Xin Technology

MFR.Part #
XDWF-C3030WV-1*7P
JLCPCB Part #
C50399528
Package
Plugin,P=3mm
Description
-45℃~+105℃ 1 13.1mm 1x7P 24.65mm 250V 3mm 5.55mm 5A 7 7P Black Copper Through Hole Tin UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDWF-C3030WV-1*7P Specifications

XDWF-C3030WV-1*7P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerLian Xin Technology
PackagePlugin,P=3mm
Operating Temperature-45℃~+105℃
Number of Rows1
Voltage Rating250V
ColorBlack
Current Rating5A
Pins Structure1x7P
Mounting TypeThrough Hole
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board5.55mm
X-Length of Bottom Edge on Board (Spacing Line)24.65mm
Contact PlatingTin
Contact MaterialCopper
Number of Pins7P
Pitch3mm
Z-Height of the Board13.1mm
Number of PINs Per Row7
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDWF-C3030WV-1*7P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XDWF-C3030WV-1*7P Schematic Symbol & PCB Footprint

The XDWF-C3030WV-1*7P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.