Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD4081BBCZ
AD4081BBCZ
Extended
* Images are for reference only
AD4081BBCZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD4081BBCZ
JLCPCB Part #
C50391289
Package
CSPBGA-49(5x5)
Description
-40℃~+85℃ 0.3LSB 1 20 200MHz 20MHz 93.7dB、94dB External External Power-on reset、FIFO buffer、Soft reset、Built-in digital filter SAR SPI、LVDS Yes CSPBGA-49(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageCSPBGA-49(5x5)
Clock Frequency200MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.3LSB
Signal-to-Noise Ratio93.7dB、94dB
ADC architectureSAR
Sampling Rate20MHz
FeaturesPower-on reset、FIFO buffer、Soft reset、Built-in digital filter
number of channels1
Voltage ReferenceExternal
Resolution (Bits)20
InterfaceSPI、LVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD4081BBCZ
AD4081BBCZ

* Images are for reference only

AD4081BBCZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD4081BBCZ
JLCPCB Part #
C50391289
Package
CSPBGA-49(5x5)
Description
-40℃~+85℃ 0.3LSB 1 20 200MHz 20MHz 93.7dB、94dB External External Power-on reset、FIFO buffer、Soft reset、Built-in digital filter SAR SPI、LVDS Yes CSPBGA-49(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD4081BBCZ

* Images are for reference only

AD4081BBCZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD4081BBCZ
JLCPCB Part #
C50391289
Package
CSPBGA-49(5x5)
Description
-40℃~+85℃ 0.3LSB 1 20 200MHz 20MHz 93.7dB、94dB External External Power-on reset、FIFO buffer、Soft reset、Built-in digital filter SAR SPI、LVDS Yes CSPBGA-49(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD4081BBCZ Specifications

AD4081BBCZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageCSPBGA-49(5x5)
Clock Frequency200MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.3LSB
Signal-to-Noise Ratio93.7dB、94dB
ADC architectureSAR
Sampling Rate20MHz
FeaturesPower-on reset、FIFO buffer、Soft reset、Built-in digital filter
number of channels1
Voltage ReferenceExternal
Resolution (Bits)20
InterfaceSPI、LVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD4081BBCZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD4081BBCZ Schematic Symbol & PCB Footprint

The AD4081BBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.