
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Analog Devices | |
| Package | BGA-28(4x6.3) | |
| Output Current(Max) | 4A | |
| Output Voltage Accuracy | ±1.5% | |
| Operating Temperature Range | 0℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 6.25mm | |
| Voltage - Supply | 3V~16V | |
| Height | 1.92mm | |
| Switching Frequency | 400kHz | |
| Features | Overheat Protection、Programmable output voltage、Light load efficient mode、External clock synchronization | |
| Width | 4mm | |
| Output Voltage | 300mV~6V | |
| Quiescent Supply Current | 50uA | |
| Ripple Noise | 8mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTM4732EY#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Analog Devices | |
| Package | BGA-28(4x6.3) | |
| Output Current(Max) | 4A | |
| Output Voltage Accuracy | ±1.5% | |
| Operating Temperature Range | 0℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 6.25mm | |
| Voltage - Supply | 3V~16V | |
| Height | 1.92mm | |
| Switching Frequency | 400kHz | |
| Features | Overheat Protection、Programmable output voltage、Light load efficient mode、External clock synchronization | |
| Width | 4mm | |
| Output Voltage | 300mV~6V | |
| Quiescent Supply Current | 50uA | |
| Ripple Noise | 8mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM4732EY#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LTM4732EY#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.