Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SCF520F3.15A250V
SCF520F3.15A250V - 1
SCF520F3.15A250V - 2
SCF520F3.15A250V - 3
Extended1/3
* Images are for reference only
SCF520F3.15A250V
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
SCF520F3.15A250V
JLCPCB Part #
C50386930
Package
Plugin,5x20mm
Description
-55℃~+125℃ 20mm 250V 3.15A 5.2mm 5kA@250VAC 8.5 Ceramic Tube Fuse 插件,5x20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSETsafe | SETfuse
PackagePlugin,5x20mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t8.5
Interrupt Rating5kA@250VAC
Length20mm
Diameter (φD)5.2mm
Current Rating3.15A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SCF520F3.15A250V
SCF520F3.15A250V

* Images are for reference only

SCF520F3.15A250V

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SCF520F3.15A250V
JLCPCB Part #
C50386930
Package
Plugin,5x20mm
Description
-55℃~+125℃ 20mm 250V 3.15A 5.2mm 5kA@250VAC 8.5 Ceramic Tube Fuse 插件,5x20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCF520F3.15A250V

* Images are for reference only

SCF520F3.15A250V
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SCF520F3.15A250V
JLCPCB Part #
C50386930
Package
Plugin,5x20mm
Description
-55℃~+125℃ 20mm 250V 3.15A 5.2mm 5kA@250VAC 8.5 Ceramic Tube Fuse 插件,5x20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCF520F3.15A250V Specifications

SCF520F3.15A250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSETsafe | SETfuse
PackagePlugin,5x20mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t8.5
Interrupt Rating5kA@250VAC
Length20mm
Diameter (φD)5.2mm
Current Rating3.15A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCF520F3.15A250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCF520F3.15A250V Schematic Symbol & PCB Footprint

The SCF520F3.15A250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.