Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AD5941BCPZ
AD5941BCPZ - 1
AD5941BCPZ - 2
AD5941BCPZ - 3
Extended1/3
* Images are for reference only
AD5941BCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5941BCPZ
JLCPCB Part #
C503573
Package
LFCSP-48
Description
-40℃~+85℃ 10ppm/℃ 16 1uA 2.5V 2.8V~3.6V 80dB SPI ±2LSB LFCSP-48 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageLFCSP-48
Clock Frequency16MHz、32MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.5V
S/N Ratio80dB
Voltage - Supply2.8V~3.6V
Resolution(Bits)16
Quiescent Current (Iq)1uA
FeaturesProgrammable gain、Multiplexers、Input buffering、Internal reference source、Power-on reset
Number of channels1
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AD5941BCPZ
AD5941BCPZ

* Images are for reference only

AD5941BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5941BCPZ
JLCPCB Part #
C503573
Package
LFCSP-48
Description
-40℃~+85℃ 10ppm/℃ 16 1uA 2.5V 2.8V~3.6V 80dB SPI ±2LSB LFCSP-48 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5941BCPZ

* Images are for reference only

AD5941BCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5941BCPZ
JLCPCB Part #
C503573
Package
LFCSP-48
Description
-40℃~+85℃ 10ppm/℃ 16 1uA 2.5V 2.8V~3.6V 80dB SPI ±2LSB LFCSP-48 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5941BCPZ Specifications

AD5941BCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageLFCSP-48
Clock Frequency16MHz、32MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.5V
S/N Ratio80dB
Voltage - Supply2.8V~3.6V
Resolution(Bits)16
Quiescent Current (Iq)1uA
FeaturesProgrammable gain、Multiplexers、Input buffering、Internal reference source、Power-on reset
Number of channels1
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5941BCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5941BCPZ Documents

AD5941BCPZ datasheets or manufacturer documentation.

Datasheet: AD5941BCPZ Datasheet (PDF)

AD5941BCPZ Schematic Symbol & PCB Footprint

The AD5941BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.