


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24(4x4) | |
| Reverse Breakdown Voltage | 65V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Source) | 18.5mA | |
| Number of Channels | 1 | |
| Peak Output Current(Sink) | 2.67A | |
| Gate Drive Voltage | 11.5V | |
| FET Type | External FET | |
| Quiescent Current | 675uA | |
| Input Voltage (Vin) | 3V~65V | |
| Voltage - Forward(Vf) | 10.5mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM74910HQRGERQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24(4x4) | |
| Reverse Breakdown Voltage | 65V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Source) | 18.5mA | |
| Number of Channels | 1 | |
| Peak Output Current(Sink) | 2.67A | |
| Gate Drive Voltage | 11.5V | |
| FET Type | External FET | |
| Quiescent Current | 675uA | |
| Input Voltage (Vin) | 3V~65V | |
| Voltage - Forward(Vf) | 10.5mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM74910HQRGERQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LM74910HQRGERQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.