Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. HT8623ARZ
HT8623ARZ - 1
HT8623ARZ - 2
HT8623ARZ - 3
Extended1/3
* Images are for reference only
HT8623ARZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT8623ARZ
JLCPCB Part #
C50338907
Package
SOP-8
Description
-40℃~+125℃ -6V~-2.5V、2.5V~6V 0.35% 0.3V/us 100dB 100nV/℃ 17nA 1V/V~1000V/V 2.7V~12V 250pA 25uV 305uA 30us 35nV/√Hz@1kHz 5pA/℃ 80dB External resistor gain、Overvoltage protection、EMI filtering/RF suppression Rail-to-rail output SOP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerHTCSEMI
PackageSOP-8
Operating Temperature-40℃~+125℃
Voltage Gain1V/V~1000V/V
Vos - Input Offset Voltage25uV
Input Offset Current(Ios)250pA
Input Offset Voltage Drift(Vos TC)100nV/℃
Single Supply2.7V~12V
Slew Rate0.3V/us
Quiescent Current(Iq)305uA
Power Supply Rejection Ratio (PSRR)100dB
Common Mode Rejection Ratio(CMRR)80dB
Rail to RailRail-to-rail output
Gain Error0.35%
Settling time30us
Input Voltage Noise Density35nV/√Hz@1kHz
FeaturesExternal resistor gain、Overvoltage protection、EMI filtering/RF suppression
Ib - Input Bias Current17nA
Input Offset Current Drift (Ios TC)5pA/℃
Dual Supply-6V~-2.5V、2.5V~6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. HT8623ARZ
HT8623ARZ

* Images are for reference only

HT8623ARZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT8623ARZ
JLCPCB Part #
C50338907
Package
SOP-8
Description
-40℃~+125℃ -6V~-2.5V、2.5V~6V 0.35% 0.3V/us 100dB 100nV/℃ 17nA 1V/V~1000V/V 2.7V~12V 250pA 25uV 305uA 30us 35nV/√Hz@1kHz 5pA/℃ 80dB External resistor gain、Overvoltage protection、EMI filtering/RF suppression Rail-to-rail output SOP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT8623ARZ

* Images are for reference only

HT8623ARZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT8623ARZ
JLCPCB Part #
C50338907
Package
SOP-8
Description
-40℃~+125℃ -6V~-2.5V、2.5V~6V 0.35% 0.3V/us 100dB 100nV/℃ 17nA 1V/V~1000V/V 2.7V~12V 250pA 25uV 305uA 30us 35nV/√Hz@1kHz 5pA/℃ 80dB External resistor gain、Overvoltage protection、EMI filtering/RF suppression Rail-to-rail output SOP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT8623ARZ Specifications

HT8623ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerHTCSEMI
PackageSOP-8
Operating Temperature-40℃~+125℃
Voltage Gain1V/V~1000V/V
Vos - Input Offset Voltage25uV
Input Offset Current(Ios)250pA
Input Offset Voltage Drift(Vos TC)100nV/℃
Single Supply2.7V~12V
Slew Rate0.3V/us
Quiescent Current(Iq)305uA
Power Supply Rejection Ratio (PSRR)100dB
Common Mode Rejection Ratio(CMRR)80dB
Rail to RailRail-to-rail output
Gain Error0.35%
Settling time30us
Input Voltage Noise Density35nV/√Hz@1kHz
FeaturesExternal resistor gain、Overvoltage protection、EMI filtering/RF suppression
Ib - Input Bias Current17nA
Input Offset Current Drift (Ios TC)5pA/℃
Dual Supply-6V~-2.5V、2.5V~6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT8623ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT8623ARZ Schematic Symbol & PCB Footprint

The HT8623ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.