Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. HT7755ARSZ
HT7755ARSZ - 1
HT7755ARSZ - 2
HT7755ARSZ - 3
Extended1/3
* Images are for reference only
HT7755ARSZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT7755ARSZ
JLCPCB Part #
C50338838
Package
SSOP-24
Description
-40℃~+85℃ 0.1% 14kHz 2 2.5V 3.58MHz 30ppm/℃ 4.75V~5.25V 450mW 500:1 Pulse output、Programmable gain、Built-in reference source Single-Phase Energy Metering IC SSOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerHTCSEMI
PackageSSOP-24
Clock Frequency3.58MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.5V
Tolerance0.1%
-3db Bandwidth14kHz
Dynamic Range500:1
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply4.75V~5.25V
FeaturesPulse output、Programmable gain、Built-in reference source
Voltage Reference Drift30ppm/℃
Pd - Power Dissipation450mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. HT7755ARSZ
HT7755ARSZ

* Images are for reference only

HT7755ARSZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT7755ARSZ
JLCPCB Part #
C50338838
Package
SSOP-24
Description
-40℃~+85℃ 0.1% 14kHz 2 2.5V 3.58MHz 30ppm/℃ 4.75V~5.25V 450mW 500:1 Pulse output、Programmable gain、Built-in reference source Single-Phase Energy Metering IC SSOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7755ARSZ

* Images are for reference only

HT7755ARSZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT7755ARSZ
JLCPCB Part #
C50338838
Package
SSOP-24
Description
-40℃~+85℃ 0.1% 14kHz 2 2.5V 3.58MHz 30ppm/℃ 4.75V~5.25V 450mW 500:1 Pulse output、Programmable gain、Built-in reference source Single-Phase Energy Metering IC SSOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7755ARSZ Specifications

HT7755ARSZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerHTCSEMI
PackageSSOP-24
Clock Frequency3.58MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.5V
Tolerance0.1%
-3db Bandwidth14kHz
Dynamic Range500:1
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply4.75V~5.25V
FeaturesPulse output、Programmable gain、Built-in reference source
Voltage Reference Drift30ppm/℃
Pd - Power Dissipation450mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7755ARSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7755ARSZ Schematic Symbol & PCB Footprint

The HT7755ARSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.