Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HL6288Q
HL6288Q - 1
HL6288Q - 2
HL6288Q - 3
Extended1/3
* Images are for reference only
HL6288Q
Attributes
Value
Manufacturer
HL
MFR.Part #
HL6288Q
JLCPCB Part #
C50331902
Package
QFN-24(4x4)
Description
-40℃~+125℃ 1.5A 1.8A 150uA 170ns 300ns 30ns 30ns 5V~20V 6 Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerHL
PackageQFN-24(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL170ns
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)1.5A
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)150uA
Fall Time30ns
Rise Time30ns
Voltage - Supply5V~20V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH300ns
Current - Output Low(IOL)1.8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HL6288Q
HL6288Q

* Images are for reference only

HL6288Q

Extended
Manufacturer

HL

MFR.Part #
HL6288Q
JLCPCB Part #
C50331902
Package
QFN-24(4x4)
Description
-40℃~+125℃ 1.5A 1.8A 150uA 170ns 300ns 30ns 30ns 5V~20V 6 Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL6288Q

* Images are for reference only

HL6288Q
Extended
Manufacturer

HL

MFR.Part #
HL6288Q
JLCPCB Part #
C50331902
Package
QFN-24(4x4)
Description
-40℃~+125℃ 1.5A 1.8A 150uA 170ns 300ns 30ns 30ns 5V~20V 6 Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL6288Q Specifications

HL6288Q technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerHL
PackageQFN-24(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL170ns
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)1.5A
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)150uA
Fall Time30ns
Rise Time30ns
Voltage - Supply5V~20V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH300ns
Current - Output Low(IOL)1.8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL6288Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HL6288Q Schematic Symbol & PCB Footprint

The HL6288Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.