Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. SPED71SU11A
SPED71SU11A - 1
SPED71SU11A - 2
SPED71SU11A - 3
Extended1/3
* Images are for reference only
SPED71SU11A
Attributes
Value
Manufacturer
SAPPLAND
MFR.Part #
SPED71SU11A
JLCPCB Part #
C50331779
Package
SMD-8P,1.8x1.4mm
Description
-30℃~+85℃ 1.9dB 2 2.2 25dB 2dB 35dB 617MHz~652MHz 663MHz~698MHz SMD-8P,1.8x1.4mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerSAPPLAND
PackageSMD-8P,1.8x1.4mm
High band insertion loss (Max)1.9dB
High band range663MHz~698MHz
Operating Temperature-30℃~+85℃
Low band range617MHz~652MHz
High Band Attenuation (Min)25dB
Low Band Attenuation (Min)35dB
Low band VSWR (Max)2.2
Low band insertion loss (Max)2dB
Hig band VSWR (Max)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. SPED71SU11A
SPED71SU11A

* Images are for reference only

SPED71SU11A

Extended
Manufacturer

SAPPLAND

MFR.Part #
SPED71SU11A
JLCPCB Part #
C50331779
Package
SMD-8P,1.8x1.4mm
Description
-30℃~+85℃ 1.9dB 2 2.2 25dB 2dB 35dB 617MHz~652MHz 663MHz~698MHz SMD-8P,1.8x1.4mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPED71SU11A

* Images are for reference only

SPED71SU11A
Extended
Manufacturer

SAPPLAND

MFR.Part #
SPED71SU11A
JLCPCB Part #
C50331779
Package
SMD-8P,1.8x1.4mm
Description
-30℃~+85℃ 1.9dB 2 2.2 25dB 2dB 35dB 617MHz~652MHz 663MHz~698MHz SMD-8P,1.8x1.4mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPED71SU11A Specifications

SPED71SU11A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerSAPPLAND
PackageSMD-8P,1.8x1.4mm
High band insertion loss (Max)1.9dB
High band range663MHz~698MHz
Operating Temperature-30℃~+85℃
Low band range617MHz~652MHz
High Band Attenuation (Min)25dB
Low Band Attenuation (Min)35dB
Low band VSWR (Max)2.2
Low band insertion loss (Max)2dB
Hig band VSWR (Max)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPED71SU11A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPED71SU11A Schematic Symbol & PCB Footprint

The SPED71SU11A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.