Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. SPSD008U01A
SPSD008U01A - 1
SPSD008U01A - 2
SPSD008U01A - 3
Extended1/3
* Images are for reference only
SPSD008U01A
Attributes
Value
Manufacturer
SAPPLAND
MFR.Part #
SPSD008U01A
JLCPCB Part #
C50331771
Package
SMD-8P,1.8x1.4mm
Description
-20℃~+85℃ 15dB 2.2 2.3 2.5dB 2.6dB 4dB 880.48MHz~914.52MHz 925.48MHz~959.52MHz SMD-8P,1.8x1.4mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerSAPPLAND
PackageSMD-8P,1.8x1.4mm
High band range925.48MHz~959.52MHz
High band insertion loss (Max)2.5dB
Operating Temperature-20℃~+85℃
Low band range880.48MHz~914.52MHz
High Band Attenuation (Min)15dB
Low Band Attenuation (Min)4dB
Low band VSWR (Max)2.3
Low band insertion loss (Max)2.6dB
Hig band VSWR (Max)2.2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. SPSD008U01A
SPSD008U01A

* Images are for reference only

SPSD008U01A

Extended
Manufacturer

SAPPLAND

MFR.Part #
SPSD008U01A
JLCPCB Part #
C50331771
Package
SMD-8P,1.8x1.4mm
Description
-20℃~+85℃ 15dB 2.2 2.3 2.5dB 2.6dB 4dB 880.48MHz~914.52MHz 925.48MHz~959.52MHz SMD-8P,1.8x1.4mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPSD008U01A

* Images are for reference only

SPSD008U01A
Extended
Manufacturer

SAPPLAND

MFR.Part #
SPSD008U01A
JLCPCB Part #
C50331771
Package
SMD-8P,1.8x1.4mm
Description
-20℃~+85℃ 15dB 2.2 2.3 2.5dB 2.6dB 4dB 880.48MHz~914.52MHz 925.48MHz~959.52MHz SMD-8P,1.8x1.4mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPSD008U01A Specifications

SPSD008U01A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerSAPPLAND
PackageSMD-8P,1.8x1.4mm
High band range925.48MHz~959.52MHz
High band insertion loss (Max)2.5dB
Operating Temperature-20℃~+85℃
Low band range880.48MHz~914.52MHz
High Band Attenuation (Min)15dB
Low Band Attenuation (Min)4dB
Low band VSWR (Max)2.3
Low band insertion loss (Max)2.6dB
Hig band VSWR (Max)2.2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPSD008U01A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPSD008U01A Schematic Symbol & PCB Footprint

The SPSD008U01A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.