Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. DP2281
DP2281 - 1
DP2281 - 2
DP2281 - 3
Extended1/3
* Images are for reference only
DP2281
Attributes
Value
Manufacturer
Shenzhen Developer Microelec.
MFR.Part #
DP2281
JLCPCB Part #
C503282
Package
SOT-23-6
Description
-40℃~+85℃ 10V~28V 60kHz~70kHz 66.7% CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen Developer Microelec.
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Frequency - Switching60kHz~70kHz
Voltage - Supply10V~28V
Duty Cycle(Max)66.7%
Feedback SystemPrimary-Side Feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. DP2281
DP2281

* Images are for reference only

DP2281

Extended
Manufacturer

Shenzhen Developer Microelec.

MFR.Part #
DP2281
JLCPCB Part #
C503282
Package
SOT-23-6
Description
-40℃~+85℃ 10V~28V 60kHz~70kHz 66.7% CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DP2281

* Images are for reference only

DP2281
Extended
Manufacturer

Shenzhen Developer Microelec.

MFR.Part #
DP2281
JLCPCB Part #
C503282
Package
SOT-23-6
Description
-40℃~+85℃ 10V~28V 60kHz~70kHz 66.7% CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DP2281 Specifications

DP2281 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen Developer Microelec.
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Frequency - Switching60kHz~70kHz
Voltage - Supply10V~28V
Duty Cycle(Max)66.7%
Feedback SystemPrimary-Side Feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DP2281. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DP2281 Documents

DP2281 datasheets or manufacturer documentation.

Datasheet: DP2281 Datasheet (PDF)

DP2281 Schematic Symbol & PCB Footprint

The DP2281 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.