Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Diodes - General Purpose
  6. 30A10 TB
30A10 TB - 1
30A10 TB - 2
30A10 TB - 3
Extended1/3
* Images are for reference only
30A10 TB
Attributes
Value
Manufacturer
YFW
MFR.Part #
30A10 TB
JLCPCB Part #
C50327198
Package
R-6
Description
-55℃~+155℃ 1 Independent 1V@30A 1kV 30A 380A 5uA R-6 Diodes - General Purpose ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Diodes - General Purpose
ManufacturerYFW
PackageR-6
Voltage - Forward(Vf@If)1V@30A
Non-Repetitive Peak Forward Surge Current380A
Voltage - DC Reverse(Vr)1kV
Operating Junction Temperature Range-55℃~+155℃
Diode Configuration1 Independent
Current - Rectified30A
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Diodes - General Purpose
  6. 30A10 TB
30A10 TB

* Images are for reference only

30A10 TB

Extended
Manufacturer

YFW

MFR.Part #
30A10 TB
JLCPCB Part #
C50327198
Package
R-6
Description
-55℃~+155℃ 1 Independent 1V@30A 1kV 30A 380A 5uA R-6 Diodes - General Purpose ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

30A10 TB

* Images are for reference only

30A10 TB
Extended
Manufacturer

YFW

MFR.Part #
30A10 TB
JLCPCB Part #
C50327198
Package
R-6
Description
-55℃~+155℃ 1 Independent 1V@30A 1kV 30A 380A 5uA R-6 Diodes - General Purpose ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

30A10 TB Specifications

30A10 TB technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Diodes - General Purpose
ManufacturerYFW
PackageR-6
Voltage - Forward(Vf@If)1V@30A
Non-Repetitive Peak Forward Surge Current380A
Voltage - DC Reverse(Vr)1kV
Operating Junction Temperature Range-55℃~+155℃
Diode Configuration1 Independent
Current - Rectified30A
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 30A10 TB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

30A10 TB Schematic Symbol & PCB Footprint

The 30A10 TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.