


- Manufacturer
- MFR.Part #
- APLD3225-120KSTD3
- JLCPCB Part #
- C50325797
- Package
- 1210
- Description
- 12uH 20MHz 35 420mA Consumer grade Multilayer inductor ±10% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | APV | |
| Package | 1210 | |
| Inductance | 12uH | |
| Type | Multilayer inductor | |
| Q @ Frequency | 35 | |
| Frequency - Self Resonant | 20MHz | |
| Tolerance | ±10% | |
| Current Rating | 420mA | |
| Application Grade | Consumer grade |

* Images are for reference only
APLD3225-120KSTD3
Extended- Manufacturer
- MFR.Part #
- APLD3225-120KSTD3
- JLCPCB Part #
- C50325797
- Package
- 1210
- Description
- 12uH 20MHz 35 420mA Consumer grade Multilayer inductor ±10% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- APLD3225-120KSTD3
- JLCPCB Part #
- C50325797
- Package
- 1210
- Description
- 12uH 20MHz 35 420mA Consumer grade Multilayer inductor ±10% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APLD3225-120KSTD3 Specifications
APLD3225-120KSTD3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | APV | |
| Package | 1210 | |
| Inductance | 12uH | |
| Type | Multilayer inductor | |
| Q @ Frequency | 35 | |
| Frequency - Self Resonant | 20MHz | |
| Tolerance | ±10% | |
| Current Rating | 420mA | |
| Application Grade | Consumer grade |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APLD3225-120KSTD3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APLD3225-120KSTD3 Schematic Symbol & PCB Footprint
The APLD3225-120KSTD3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.