


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-563 | |
| Input Capacitance(Ciss) | 79pF、113pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V、1.1V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF、9pF | |
| Current - Continuous Drain(Id) | 660mA、750mA | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 13pF、15pF | |
| RDS(on) | 380mΩ@4.5V、950mΩ@1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI1016X-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-563 | |
| Input Capacitance(Ciss) | 79pF、113pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V、1.1V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF、9pF | |
| Current - Continuous Drain(Id) | 660mA、750mA | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 13pF、15pF | |
| RDS(on) | 380mΩ@4.5V、950mΩ@1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI1016X-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SI1016X-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.