W-0800N05P-R000 - 1
W-0800N05P-R000 - 2
W-0800N05P-R000 - 3
Extended1/3
* Images are for reference only
W-0800N05P-R000
Attributes
Value
MFR.Part #
W-0800N05P-R000
JLCPCB Part #
C50314167
Package
SMD,P=0.8mm
Description
-25℃~+85℃ 0.8mm 1 1x5P 2.75mm 5 500mA 50V 5P Beige LCP Phosphor Bronze Surface Mount,Vertical Tin SMD,P=0.8mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerCkmtw(Shenzhen Cankemeng)
PackageSMD,P=0.8mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating50V
ColorBeige
Current Rating500mA
Pins Structure1x5P
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Number of Pins5P
Pitch0.8mm
Contact MaterialPhosphor Bronze
Z-Height of the Board2.75mm
Plastic MaterialLCP
Number of PINs Per Row5