Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. BD60120N50100AHF
BD60120N50100AHF
Extended
* Images are for reference only
BD60120N50100AHF
Attributes
Value
Manufacturer
Anaren
MFR.Part #
BD60120N50100AHF
JLCPCB Part #
C502760
Package
0404
Description
-55℃~+85℃ 0.8dB 1.2dB 15dB 24dB 5.9GHz~11.7GHz 50Ω:100Ω 7° 0404 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerAnaren
Package0404
Common Mode Rejection Ratio(CMRR)24dB
Operating Temperature-55℃~+85℃
Frequency Range5.9GHz~11.7GHz
Phase Difference7°
Return Loss(Min)15dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Amplitude Balance (Max)1.2dB
Insertion Loss (Max)0.8dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. BD60120N50100AHF
BD60120N50100AHF

* Images are for reference only

BD60120N50100AHF

Extended
Manufacturer

Anaren

MFR.Part #
BD60120N50100AHF
JLCPCB Part #
C502760
Package
0404
Description
-55℃~+85℃ 0.8dB 1.2dB 15dB 24dB 5.9GHz~11.7GHz 50Ω:100Ω 7° 0404 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BD60120N50100AHF

* Images are for reference only

BD60120N50100AHF
Extended
Manufacturer

Anaren

MFR.Part #
BD60120N50100AHF
JLCPCB Part #
C502760
Package
0404
Description
-55℃~+85℃ 0.8dB 1.2dB 15dB 24dB 5.9GHz~11.7GHz 50Ω:100Ω 7° 0404 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BD60120N50100AHF Specifications

BD60120N50100AHF technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerAnaren
Package0404
Common Mode Rejection Ratio(CMRR)24dB
Operating Temperature-55℃~+85℃
Frequency Range5.9GHz~11.7GHz
Phase Difference7°
Return Loss(Min)15dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Amplitude Balance (Max)1.2dB
Insertion Loss (Max)0.8dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD60120N50100AHF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BD60120N50100AHF Schematic Symbol & PCB Footprint

The BD60120N50100AHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.