Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. LHA7530SFSP
LHA7530SFSP
Extended
* Images are for reference only
LHA7530SFSP
Attributes
Value
Manufacturer
Legendsemi
MFR.Part #
LHA7530SFSP
JLCPCB Part #
C50275468
Package
SSOP-20
Description
-40℃~+125℃ 1 1.8mA 1MHz~5MHz、4.9152MHz 2.7V~5V 24 Auto calibration、Bipolar input、Integrated modulator、Soft reset、Built-in digital filter External External、Built-in SPI Sigma-Delta Support Yes SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerLegendsemi
PackageSSOP-20
Clock Frequency1MHz~5MHz、4.9152MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5V
Quiescent Current (Iq)1.8mA
ADC architectureSigma-Delta
FeaturesAuto calibration、Bipolar input、Integrated modulator、Soft reset、Built-in digital filter
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. LHA7530SFSP
LHA7530SFSP

* Images are for reference only

LHA7530SFSP

Extended
Manufacturer

Legendsemi

MFR.Part #
LHA7530SFSP
JLCPCB Part #
C50275468
Package
SSOP-20
Description
-40℃~+125℃ 1 1.8mA 1MHz~5MHz、4.9152MHz 2.7V~5V 24 Auto calibration、Bipolar input、Integrated modulator、Soft reset、Built-in digital filter External External、Built-in SPI Sigma-Delta Support Yes SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LHA7530SFSP

* Images are for reference only

LHA7530SFSP
Extended
Manufacturer

Legendsemi

MFR.Part #
LHA7530SFSP
JLCPCB Part #
C50275468
Package
SSOP-20
Description
-40℃~+125℃ 1 1.8mA 1MHz~5MHz、4.9152MHz 2.7V~5V 24 Auto calibration、Bipolar input、Integrated modulator、Soft reset、Built-in digital filter External External、Built-in SPI Sigma-Delta Support Yes SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LHA7530SFSP Specifications

LHA7530SFSP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerLegendsemi
PackageSSOP-20
Clock Frequency1MHz~5MHz、4.9152MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5V
Quiescent Current (Iq)1.8mA
ADC architectureSigma-Delta
FeaturesAuto calibration、Bipolar input、Integrated modulator、Soft reset、Built-in digital filter
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHA7530SFSP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LHA7530SFSP Schematic Symbol & PCB Footprint

The LHA7530SFSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.