Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. BD3150N50100AHF
BD3150N50100AHF - 1
BD3150N50100AHF - 2
BD3150N50100AHF - 3
Extended1/3
* Images are for reference only
BD3150N50100AHF
Attributes
Value
Manufacturer
Anaren
MFR.Part #
BD3150N50100AHF
JLCPCB Part #
C502754
Package
0404
Description
-55℃~+105℃ 0.7dB 1.5dB 13dB 26dB 3.1GHz~7GHz 3° 50Ω:100Ω 0404 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerAnaren
Package0404
Common Mode Rejection Ratio(CMRR)26dB
Frequency Range3.1GHz~7GHz
Operating Temperature-55℃~+105℃
Phase Difference3°
Return Loss(Min)13dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Amplitude Balance (Max)1.5dB
Insertion Loss (Max)0.7dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. BD3150N50100AHF
BD3150N50100AHF

* Images are for reference only

BD3150N50100AHF

Extended
Manufacturer

Anaren

MFR.Part #
BD3150N50100AHF
JLCPCB Part #
C502754
Package
0404
Description
-55℃~+105℃ 0.7dB 1.5dB 13dB 26dB 3.1GHz~7GHz 3° 50Ω:100Ω 0404 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BD3150N50100AHF

* Images are for reference only

BD3150N50100AHF
Extended
Manufacturer

Anaren

MFR.Part #
BD3150N50100AHF
JLCPCB Part #
C502754
Package
0404
Description
-55℃~+105℃ 0.7dB 1.5dB 13dB 26dB 3.1GHz~7GHz 3° 50Ω:100Ω 0404 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BD3150N50100AHF Specifications

BD3150N50100AHF technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerAnaren
Package0404
Common Mode Rejection Ratio(CMRR)26dB
Frequency Range3.1GHz~7GHz
Operating Temperature-55℃~+105℃
Phase Difference3°
Return Loss(Min)13dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Amplitude Balance (Max)1.5dB
Insertion Loss (Max)0.7dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD3150N50100AHF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BD3150N50100AHF Documents

BD3150N50100AHF datasheets or manufacturer documentation.

Datasheet: BD3150N50100AHF Datasheet (PDF)

BD3150N50100AHF Schematic Symbol & PCB Footprint

The BD3150N50100AHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.