Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. BD2327N50100AHF
BD2327N50100AHF - 1
BD2327N50100AHF - 2
BD2327N50100AHF - 3
Extended1/3
* Images are for reference only
BD2327N50100AHF
Attributes
Value
Manufacturer
Anaren
MFR.Part #
BD2327N50100AHF
JLCPCB Part #
C502744
Package
0404
Description
-55℃~+105℃ 0.8dB 17dB 1dB 2.3GHz~2.7GHz 32dB 50Ω:100Ω 7° 0404 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerAnaren
Package0404
Common Mode Rejection Ratio(CMRR)32dB
Operating Temperature-55℃~+105℃
Frequency Range2.3GHz~2.7GHz
Phase Difference7°
Return Loss(Min)17dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Amplitude Balance (Max)1dB
Height0.51mm
Insertion Loss (Max)0.8dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. BD2327N50100AHF
BD2327N50100AHF

* Images are for reference only

BD2327N50100AHF

Extended
Manufacturer

Anaren

MFR.Part #
BD2327N50100AHF
JLCPCB Part #
C502744
Package
0404
Description
-55℃~+105℃ 0.8dB 17dB 1dB 2.3GHz~2.7GHz 32dB 50Ω:100Ω 7° 0404 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BD2327N50100AHF

* Images are for reference only

BD2327N50100AHF
Extended
Manufacturer

Anaren

MFR.Part #
BD2327N50100AHF
JLCPCB Part #
C502744
Package
0404
Description
-55℃~+105℃ 0.8dB 17dB 1dB 2.3GHz~2.7GHz 32dB 50Ω:100Ω 7° 0404 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BD2327N50100AHF Specifications

BD2327N50100AHF technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerAnaren
Package0404
Common Mode Rejection Ratio(CMRR)32dB
Operating Temperature-55℃~+105℃
Frequency Range2.3GHz~2.7GHz
Phase Difference7°
Return Loss(Min)17dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Amplitude Balance (Max)1dB
Height0.51mm
Insertion Loss (Max)0.8dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD2327N50100AHF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BD2327N50100AHF Documents

BD2327N50100AHF datasheets or manufacturer documentation.

Datasheet: BD2327N50100AHF Datasheet (PDF)

BD2327N50100AHF Schematic Symbol & PCB Footprint

The BD2327N50100AHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.