Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. B0322J5050AHF
B0322J5050AHF - 1
B0322J5050AHF - 2
B0322J5050AHF - 3
Extended1/3
* Images are for reference only
B0322J5050AHF
Attributes
Value
Manufacturer
Anaren
MFR.Part #
B0322J5050AHF
JLCPCB Part #
C502722
Package
0805
Description
-55℃~+105℃ 0.7dB 1.6dB 12.2dB 17° 24dB 300MHz~2.2GHz 50Ω:50Ω 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerAnaren
Package0805
Common Mode Rejection Ratio(CMRR)24dB
Frequency Range300MHz~2.2GHz
Operating Temperature-55℃~+105℃
Phase Difference17°
Return Loss(Min)12.2dB
Impedance - Unbalanced/Balanced50Ω:50Ω
Amplitude Balance (Max)0.7dB
Insertion Loss (Max)1.6dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. B0322J5050AHF
B0322J5050AHF

* Images are for reference only

B0322J5050AHF

Extended
Manufacturer

Anaren

MFR.Part #
B0322J5050AHF
JLCPCB Part #
C502722
Package
0805
Description
-55℃~+105℃ 0.7dB 1.6dB 12.2dB 17° 24dB 300MHz~2.2GHz 50Ω:50Ω 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B0322J5050AHF

* Images are for reference only

B0322J5050AHF
Extended
Manufacturer

Anaren

MFR.Part #
B0322J5050AHF
JLCPCB Part #
C502722
Package
0805
Description
-55℃~+105℃ 0.7dB 1.6dB 12.2dB 17° 24dB 300MHz~2.2GHz 50Ω:50Ω 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B0322J5050AHF Specifications

B0322J5050AHF technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerAnaren
Package0805
Common Mode Rejection Ratio(CMRR)24dB
Frequency Range300MHz~2.2GHz
Operating Temperature-55℃~+105℃
Phase Difference17°
Return Loss(Min)12.2dB
Impedance - Unbalanced/Balanced50Ω:50Ω
Amplitude Balance (Max)0.7dB
Insertion Loss (Max)1.6dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B0322J5050AHF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B0322J5050AHF Documents

B0322J5050AHF datasheets or manufacturer documentation.

Datasheet: B0322J5050AHF Datasheet (PDF)

B0322J5050AHF Schematic Symbol & PCB Footprint

The B0322J5050AHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.