


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Package | SMD,5.1x10mm | |
| Frequency Range | 3.3GHz~3.8GHz | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 0.25dB | |
| Features | 90-degree phase coupling | |
| Coupling Factor | 3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC3500M-03S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Package | SMD,5.1x10mm | |
| Frequency Range | 3.3GHz~3.8GHz | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 0.25dB | |
| Features | 90-degree phase coupling | |
| Coupling Factor | 3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC3500M-03S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC3500M-03S datasheets or manufacturer documentation.
Datasheet: XC3500M-03S Datasheet (PDF)
The XC3500M-03S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.