


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Package | SMD | |
| Frequency Range | 1.4GHz~2GHz | |
| Operating Temperature | -55℃~+95℃ | |
| Insertion Loss | 0.08dB、0.12dB、0.12dB、0.15dB | |
| Length | 14.22mm | |
| Features | 90-degree phase coupling | |
| Return Loss | 23dB | |
| Coupling Factor | 3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC1900A-03S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Package | SMD | |
| Frequency Range | 1.4GHz~2GHz | |
| Operating Temperature | -55℃~+95℃ | |
| Insertion Loss | 0.08dB、0.12dB、0.12dB、0.15dB | |
| Length | 14.22mm | |
| Features | 90-degree phase coupling | |
| Return Loss | 23dB | |
| Coupling Factor | 3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC1900A-03S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC1900A-03S datasheets or manufacturer documentation.
Datasheet: XC1900A-03S Datasheet (PDF)
The XC1900A-03S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.