Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. C1015J5003AHF
C1015J5003AHF - 1
C1015J5003AHF - 2
C1015J5003AHF - 3
Extended1/3
* Images are for reference only
C1015J5003AHF
Attributes
Value
Manufacturer
Anaren
MFR.Part #
C1015J5003AHF
JLCPCB Part #
C502671
Package
0805
Description
-55℃~+85℃ 0.7dB 17dB 1GHz~1.5GHz 3dB 0805 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerAnaren
Package0805
Frequency Range1GHz~1.5GHz
Operating Temperature-55℃~+85℃
Insertion Loss0.7dB
Features90-degree phase coupling
Return Loss17dB
Coupling Factor3dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. C1015J5003AHF
C1015J5003AHF

* Images are for reference only

C1015J5003AHF

Extended
Manufacturer

Anaren

MFR.Part #
C1015J5003AHF
JLCPCB Part #
C502671
Package
0805
Description
-55℃~+85℃ 0.7dB 17dB 1GHz~1.5GHz 3dB 0805 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C1015J5003AHF

* Images are for reference only

C1015J5003AHF
Extended
Manufacturer

Anaren

MFR.Part #
C1015J5003AHF
JLCPCB Part #
C502671
Package
0805
Description
-55℃~+85℃ 0.7dB 17dB 1GHz~1.5GHz 3dB 0805 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C1015J5003AHF Specifications

C1015J5003AHF technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerAnaren
Package0805
Frequency Range1GHz~1.5GHz
Operating Temperature-55℃~+85℃
Insertion Loss0.7dB
Features90-degree phase coupling
Return Loss17dB
Coupling Factor3dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C1015J5003AHF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C1015J5003AHF Documents

C1015J5003AHF datasheets or manufacturer documentation.

Datasheet: C1015J5003AHF Datasheet (PDF)

C1015J5003AHF Schematic Symbol & PCB Footprint

The C1015J5003AHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.