


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Package | SMD,5.1x6.4mm | |
| Operating Temperature | -55℃~+85℃ | |
| Frequency Range | 1.7GHz~2GHz | |
| Insertion Loss | 0.25dB | |
| Length | 6.35mm | |
| Isolation | 18dB | |
| Height | 1.62mm | |
| Features | 90-degree phase coupling | |
| Return Loss | 18dB | |
| Width | 5.08mm | |
| Coupling Factor | 3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1P503AS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Package | SMD,5.1x6.4mm | |
| Operating Temperature | -55℃~+85℃ | |
| Frequency Range | 1.7GHz~2GHz | |
| Insertion Loss | 0.25dB | |
| Length | 6.35mm | |
| Isolation | 18dB | |
| Height | 1.62mm | |
| Features | 90-degree phase coupling | |
| Return Loss | 18dB | |
| Width | 5.08mm | |
| Coupling Factor | 3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1P503AS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1P503AS datasheets or manufacturer documentation.
Datasheet: 1P503AS Datasheet (PDF)
The 1P503AS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.