Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD2105L
ESD2105L - 1
ESD2105L - 2
ESD2105L - 3
ESD2105L - 4
Extended1/4
* Images are for reference only
ESD2105L
Attributes
Value
Manufacturer
MDD(Microdiode Semiconductor)
MFR.Part #
ESD2105L
JLCPCB Part #
C502598
Package
SOT-23
Description
-55℃~+150℃ 15nA 24V 25pF 32V 350W@8/20us 46V Bidirectional ESD SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMDD(Microdiode Semiconductor)
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance25pF
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Clamping Voltage46V
PolarityBidirectional
Voltage - Breakdown32V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)15nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD2105L
ESD2105L

* Images are for reference only

ESD2105L

Extended
Manufacturer

MDD(Microdiode Semiconductor)

MFR.Part #
ESD2105L
JLCPCB Part #
C502598
Package
SOT-23
Description
-55℃~+150℃ 15nA 24V 25pF 32V 350W@8/20us 46V Bidirectional ESD SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD2105L

* Images are for reference only

ESD2105L
Extended
Manufacturer

MDD(Microdiode Semiconductor)

MFR.Part #
ESD2105L
JLCPCB Part #
C502598
Package
SOT-23
Description
-55℃~+150℃ 15nA 24V 25pF 32V 350W@8/20us 46V Bidirectional ESD SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD2105L Specifications

ESD2105L technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMDD(Microdiode Semiconductor)
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance25pF
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Clamping Voltage46V
PolarityBidirectional
Voltage - Breakdown32V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)15nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD2105L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD2105L Documents

ESD2105L datasheets or manufacturer documentation.

Datasheet: ESD2105L Datasheet (PDF)

ESD2105L Schematic Symbol & PCB Footprint

The ESD2105L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.