Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ5V6AL
MMBZ5V6AL - 1
MMBZ5V6AL - 2
MMBZ5V6AL - 3
MMBZ5V6AL - 4
Extended1/4
* Images are for reference only
MMBZ5V6AL
Attributes
Value
Manufacturer
MDD(Microdiode Semiconductor)
MFR.Part #
MMBZ5V6AL
JLCPCB Part #
C502591
Package
SOT-23
Description
-55℃~+150℃ 2 24W 3A 3V 5.6V 5uA 8V ESD IEC 61000-4-2 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMDD(Microdiode Semiconductor)
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeESD
Peak Pulse Power Dissipation (Ppp)24W@1ms
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage8V
PolarityUnidirectional
Peak Pulse Current (Ipp)3A
Voltage - Breakdown5.6V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ5V6AL
MMBZ5V6AL

* Images are for reference only

MMBZ5V6AL

Extended
Manufacturer

MDD(Microdiode Semiconductor)

MFR.Part #
MMBZ5V6AL
JLCPCB Part #
C502591
Package
SOT-23
Description
-55℃~+150℃ 2 24W 3A 3V 5.6V 5uA 8V ESD IEC 61000-4-2 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ5V6AL

* Images are for reference only

MMBZ5V6AL
Extended
Manufacturer

MDD(Microdiode Semiconductor)

MFR.Part #
MMBZ5V6AL
JLCPCB Part #
C502591
Package
SOT-23
Description
-55℃~+150℃ 2 24W 3A 3V 5.6V 5uA 8V ESD IEC 61000-4-2 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ5V6AL Specifications

MMBZ5V6AL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMDD(Microdiode Semiconductor)
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeESD
Peak Pulse Power Dissipation (Ppp)24W@1ms
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage8V
PolarityUnidirectional
Peak Pulse Current (Ipp)3A
Voltage - Breakdown5.6V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBZ5V6AL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMBZ5V6AL Documents

MMBZ5V6AL datasheets or manufacturer documentation.

Datasheet: MMBZ5V6AL Datasheet (PDF)

MMBZ5V6AL Schematic Symbol & PCB Footprint

The MMBZ5V6AL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.