Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD0302TL
ESD0302TL - 1
ESD0302TL - 2
ESD0302TL - 3
ESD0302TL - 4
Extended1/4
* Images are for reference only
ESD0302TL
Attributes
Value
Manufacturer
MDD(Microdiode Semiconductor)
MFR.Part #
ESD0302TL
JLCPCB Part #
C502588
Package
SOT-23
Description
-55℃~+125℃ 0.2pF 100nA 14V 2 3.3V 4.2V 4A 56W ESD IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMDD(Microdiode Semiconductor)
PackageSOT-23
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.2pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)56W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage14V
Voltage - Breakdown4.2V
Peak Pulse Current (Ipp)4A
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD0302TL
ESD0302TL

* Images are for reference only

ESD0302TL

Extended
Manufacturer

MDD(Microdiode Semiconductor)

MFR.Part #
ESD0302TL
JLCPCB Part #
C502588
Package
SOT-23
Description
-55℃~+125℃ 0.2pF 100nA 14V 2 3.3V 4.2V 4A 56W ESD IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD0302TL

* Images are for reference only

ESD0302TL
Extended
Manufacturer

MDD(Microdiode Semiconductor)

MFR.Part #
ESD0302TL
JLCPCB Part #
C502588
Package
SOT-23
Description
-55℃~+125℃ 0.2pF 100nA 14V 2 3.3V 4.2V 4A 56W ESD IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD0302TL Specifications

ESD0302TL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMDD(Microdiode Semiconductor)
PackageSOT-23
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.2pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)56W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage14V
Voltage - Breakdown4.2V
Peak Pulse Current (Ipp)4A
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD0302TL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD0302TL Documents

ESD0302TL datasheets or manufacturer documentation.

Datasheet: ESD0302TL Datasheet (PDF)

ESD0302TL Schematic Symbol & PCB Footprint

The ESD0302TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.