Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KTPD4E1U06DBVR
KTPD4E1U06DBVR - 1
KTPD4E1U06DBVR - 2
KTPD4E1U06DBVR - 3
Extended1/3
* Images are for reference only
KTPD4E1U06DBVR
Attributes
Value
Manufacturer
KUU
MFR.Part #
KTPD4E1U06DBVR
JLCPCB Part #
C50229134
Package
SOT-163
Description
-55℃~+125℃ 0.2pF 10V、15V、15V 1uA 5V 60W 8A@8/20us 9V ESD Four channels IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOT-163 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOT-163
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.2pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)60W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage10V、15V、15V
PolarityUnidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KTPD4E1U06DBVR
KTPD4E1U06DBVR

* Images are for reference only

KTPD4E1U06DBVR

Extended
Manufacturer

KUU

MFR.Part #
KTPD4E1U06DBVR
JLCPCB Part #
C50229134
Package
SOT-163
Description
-55℃~+125℃ 0.2pF 10V、15V、15V 1uA 5V 60W 8A@8/20us 9V ESD Four channels IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOT-163 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KTPD4E1U06DBVR

* Images are for reference only

KTPD4E1U06DBVR
Extended
Manufacturer

KUU

MFR.Part #
KTPD4E1U06DBVR
JLCPCB Part #
C50229134
Package
SOT-163
Description
-55℃~+125℃ 0.2pF 10V、15V、15V 1uA 5V 60W 8A@8/20us 9V ESD Four channels IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOT-163 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KTPD4E1U06DBVR Specifications

KTPD4E1U06DBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOT-163
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.2pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)60W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage10V、15V、15V
PolarityUnidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTPD4E1U06DBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KTPD4E1U06DBVR Schematic Symbol & PCB Footprint

The KTPD4E1U06DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.