


- Manufacturer
- MFR.Part #
- XL2562T-E/SN
- JLCPCB Part #
- C50202055
- Package
- SOP-8
- Description
- -40℃~+125℃ 1Mbps 4.5V~5.5V 5uA 70mA CAN Transceiver SOP-8 CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | XINLUDA | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 70mA | |
| Quiescent Supply Current | 5uA |

* Images are for reference only
XL2562T-E/SN
Extended- Manufacturer
- MFR.Part #
- XL2562T-E/SN
- JLCPCB Part #
- C50202055
- Package
- SOP-8
- Description
- -40℃~+125℃ 1Mbps 4.5V~5.5V 5uA 70mA CAN Transceiver SOP-8 CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XL2562T-E/SN
- JLCPCB Part #
- C50202055
- Package
- SOP-8
- Description
- -40℃~+125℃ 1Mbps 4.5V~5.5V 5uA 70mA CAN Transceiver SOP-8 CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL2562T-E/SN Specifications
XL2562T-E/SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | XINLUDA | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 70mA | |
| Quiescent Supply Current | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL2562T-E/SN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL2562T-E/SN Schematic Symbol & PCB Footprint
The XL2562T-E/SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.