Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. XL7660AI
XL7660AI - 1
XL7660AI - 2
XL7660AI - 3
Extended1/3
* Images are for reference only
XL7660AI
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XL7660AI
JLCPCB Part #
C50202053
Package
SOP-8
Description
-11.5V~-1.5V -40℃~+85℃ 1.5V~11.5V 10kHz 60Ω 80uA 97% Cascade support、Charge pump / inverting topology switching、Adaptive switching frequency Inverted SOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerXINLUDA
PackageSOP-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance60Ω
Operating Voltage1.5V~11.5V
Quiescent Current80uA
FeaturesCascade support、Charge pump / inverting topology switching、Adaptive switching frequency
Switching Frequency10kHz
Output Voltage-11.5V~-1.5V
Energy Efficiency97%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. XL7660AI
XL7660AI

* Images are for reference only

XL7660AI

Extended
Manufacturer

XINLUDA

MFR.Part #
XL7660AI
JLCPCB Part #
C50202053
Package
SOP-8
Description
-11.5V~-1.5V -40℃~+85℃ 1.5V~11.5V 10kHz 60Ω 80uA 97% Cascade support、Charge pump / inverting topology switching、Adaptive switching frequency Inverted SOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL7660AI

* Images are for reference only

XL7660AI
Extended
Manufacturer

XINLUDA

MFR.Part #
XL7660AI
JLCPCB Part #
C50202053
Package
SOP-8
Description
-11.5V~-1.5V -40℃~+85℃ 1.5V~11.5V 10kHz 60Ω 80uA 97% Cascade support、Charge pump / inverting topology switching、Adaptive switching frequency Inverted SOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL7660AI Specifications

XL7660AI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerXINLUDA
PackageSOP-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance60Ω
Operating Voltage1.5V~11.5V
Quiescent Current80uA
FeaturesCascade support、Charge pump / inverting topology switching、Adaptive switching frequency
Switching Frequency10kHz
Output Voltage-11.5V~-1.5V
Energy Efficiency97%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL7660AI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL7660AI Schematic Symbol & PCB Footprint

The XL7660AI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.