Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. RS1430AXM
RS1430AXM - 1
RS1430AXM - 2
RS1430AXM - 3
Extended1/3
* Images are for reference only
RS1430AXM
Attributes
Value
Manufacturer
Jiangsu RUNIC Tech
MFR.Part #
RS1430AXM
JLCPCB Part #
C50202003
Package
MSOP-8
Description
-40℃~+125℃ 1 1.5LSB 100nA 2.7V~5.5V 24kHz~9.6MHz 400kHz 90.5dB External External Not supported SPI Yes MSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerJiangsu RUNIC Tech
PackageMSOP-8
Clock Frequency24kHz~9.6MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio90.5dB
Integral non - linearity1.5LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)100nA
Sampling Rate400kHz
number of channels1
Voltage ReferenceExternal
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. RS1430AXM
RS1430AXM

* Images are for reference only

RS1430AXM

Extended
Manufacturer

Jiangsu RUNIC Tech

MFR.Part #
RS1430AXM
JLCPCB Part #
C50202003
Package
MSOP-8
Description
-40℃~+125℃ 1 1.5LSB 100nA 2.7V~5.5V 24kHz~9.6MHz 400kHz 90.5dB External External Not supported SPI Yes MSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS1430AXM

* Images are for reference only

RS1430AXM
Extended
Manufacturer

Jiangsu RUNIC Tech

MFR.Part #
RS1430AXM
JLCPCB Part #
C50202003
Package
MSOP-8
Description
-40℃~+125℃ 1 1.5LSB 100nA 2.7V~5.5V 24kHz~9.6MHz 400kHz 90.5dB External External Not supported SPI Yes MSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS1430AXM Specifications

RS1430AXM technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerJiangsu RUNIC Tech
PackageMSOP-8
Clock Frequency24kHz~9.6MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio90.5dB
Integral non - linearity1.5LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)100nA
Sampling Rate400kHz
number of channels1
Voltage ReferenceExternal
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS1430AXM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RS1430AXM Schematic Symbol & PCB Footprint

The RS1430AXM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.