Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MHQ1005P3N9CT000
MHQ1005P3N9CT000 - 1
MHQ1005P3N9CT000 - 2
MHQ1005P3N9CT000 - 3
MHQ1005P3N9CT000 - 4
Extended1/4
* Images are for reference only
MHQ1005P3N9CT000
Attributes
Value
Manufacturer
TDK
MFR.Part #
MHQ1005P3N9CT000
JLCPCB Part #
C502020
Package
SMD,1x0.6mm
Description
23@250MHz 3.9nH 5GHz 70mΩ 900mA Multilayer inductor SMD,1x0.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
PackageSMD,1x0.6mm
Inductance3.9nH
TypeMultilayer inductor
Q @ Frequency23@250MHz
Frequency - Self Resonant5GHz
Current Rating900mA
DC Resistance(DCR)70mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MHQ1005P3N9CT000
MHQ1005P3N9CT000

* Images are for reference only

MHQ1005P3N9CT000

Extended
Manufacturer

TDK

MFR.Part #
MHQ1005P3N9CT000
JLCPCB Part #
C502020
Package
SMD,1x0.6mm
Description
23@250MHz 3.9nH 5GHz 70mΩ 900mA Multilayer inductor SMD,1x0.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHQ1005P3N9CT000

* Images are for reference only

MHQ1005P3N9CT000
Extended
Manufacturer

TDK

MFR.Part #
MHQ1005P3N9CT000
JLCPCB Part #
C502020
Package
SMD,1x0.6mm
Description
23@250MHz 3.9nH 5GHz 70mΩ 900mA Multilayer inductor SMD,1x0.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHQ1005P3N9CT000 Specifications

MHQ1005P3N9CT000 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
PackageSMD,1x0.6mm
Inductance3.9nH
TypeMultilayer inductor
Q @ Frequency23@250MHz
Frequency - Self Resonant5GHz
Current Rating900mA
DC Resistance(DCR)70mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHQ1005P3N9CT000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHQ1005P3N9CT000 Documents

MHQ1005P3N9CT000 datasheets or manufacturer documentation.

Datasheet: MHQ1005P3N9CT000 Datasheet (PDF)

MHQ1005P3N9CT000 Schematic Symbol & PCB Footprint

The MHQ1005P3N9CT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.