Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLJ1608WR56JT000
MLJ1608WR56JT000 - 1
MLJ1608WR56JT000 - 2
MLJ1608WR56JT000 - 3
MLJ1608WR56JT000 - 4
Extended1/4
* Images are for reference only
MLJ1608WR56JT000
Attributes
Value
Manufacturer
TDK
MFR.Part #
MLJ1608WR56JT000
JLCPCB Part #
C502009
Package
0603
Description
170MHz 35@25MHz 400mA 520mΩ 550mA 560nH Multilayer inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0603
Inductance560nH
TypeMultilayer inductor
Current - Saturation (Isat)550mA
Q @ Frequency35@25MHz
Frequency - Self Resonant170MHz
Tolerance±5%
Current Rating400mA
DC Resistance(DCR)520mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLJ1608WR56JT000
MLJ1608WR56JT000

* Images are for reference only

MLJ1608WR56JT000

Extended
Manufacturer

TDK

MFR.Part #
MLJ1608WR56JT000
JLCPCB Part #
C502009
Package
0603
Description
170MHz 35@25MHz 400mA 520mΩ 550mA 560nH Multilayer inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLJ1608WR56JT000

* Images are for reference only

MLJ1608WR56JT000
Extended
Manufacturer

TDK

MFR.Part #
MLJ1608WR56JT000
JLCPCB Part #
C502009
Package
0603
Description
170MHz 35@25MHz 400mA 520mΩ 550mA 560nH Multilayer inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLJ1608WR56JT000 Specifications

MLJ1608WR56JT000 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0603
Inductance560nH
TypeMultilayer inductor
Current - Saturation (Isat)550mA
Q @ Frequency35@25MHz
Frequency - Self Resonant170MHz
Tolerance±5%
Current Rating400mA
DC Resistance(DCR)520mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLJ1608WR56JT000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MLJ1608WR56JT000 Documents

MLJ1608WR56JT000 datasheets or manufacturer documentation.

Datasheet: MLJ1608WR56JT000 Datasheet (PDF)

MLJ1608WR56JT000 Schematic Symbol & PCB Footprint

The MLJ1608WR56JT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.