Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MSS6-V-T/R
MSS6-V-T/R - 1
MSS6-V-T/R - 2
MSS6-V-T/R - 3
Extended1/3
* Images are for reference only
MSS6-V-T/R
Attributes
Value
Manufacturer
Diptronics
MFR.Part #
MSS6-V-T/R
JLCPCB Part #
C501532
Package
SMD
Description
-20℃~+70℃ 10,000 Cycles 2.9mm 4.1mm 6.7mm DPDT Rectangular Columnar SMD(SMT) Tab Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerDiptronics
PackageSMD
Operating Temperature-20℃~+70℃
Actuator ColorBlack
Voltage Rating24V
Termination StyleSMD(SMT) Tab
Current Rating25mA
Actuator StyleRectangular Columnar
Switch Height2.9mm
CircuitDPDT
Actuator Length1.5mm
Mounting TypeSurface Mount,Vertical
Operating Force200gf
Length6.7mm
Life10 thousand cycles
Width4.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MSS6-V-T/R
MSS6-V-T/R

* Images are for reference only

MSS6-V-T/R

Extended
Manufacturer

Diptronics

MFR.Part #
MSS6-V-T/R
JLCPCB Part #
C501532
Package
SMD
Description
-20℃~+70℃ 10,000 Cycles 2.9mm 4.1mm 6.7mm DPDT Rectangular Columnar SMD(SMT) Tab Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSS6-V-T/R

* Images are for reference only

MSS6-V-T/R
Extended
Manufacturer

Diptronics

MFR.Part #
MSS6-V-T/R
JLCPCB Part #
C501532
Package
SMD
Description
-20℃~+70℃ 10,000 Cycles 2.9mm 4.1mm 6.7mm DPDT Rectangular Columnar SMD(SMT) Tab Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSS6-V-T/R Specifications

MSS6-V-T/R technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerDiptronics
PackageSMD
Operating Temperature-20℃~+70℃
Actuator ColorBlack
Voltage Rating24V
Termination StyleSMD(SMT) Tab
Current Rating25mA
Actuator StyleRectangular Columnar
Switch Height2.9mm
CircuitDPDT
Actuator Length1.5mm
Mounting TypeSurface Mount,Vertical
Operating Force200gf
Length6.7mm
Life10 thousand cycles
Width4.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSS6-V-T/R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSS6-V-T/R Documents

MSS6-V-T/R datasheets or manufacturer documentation.

Datasheet: MSS6-V-T/R Datasheet (PDF)

MSS6-V-T/R Schematic Symbol & PCB Footprint

The MSS6-V-T/R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.