


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Coding Switch | |
| Manufacturer | Diptronics | |
| Package | SMD | |
| Operating Temperature | -30℃~+80℃ | |
| Rated Voltage (Max) | 24V | |
| Current Rating (Max) | 25mA | |
| Encoder Type | Absolute type | |
| Number of Positions (Absolute) | 10 | |
| Mounting Type | Vertical welding |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R7M3-10RA-V-T/R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Coding Switch | |
| Manufacturer | Diptronics | |
| Package | SMD | |
| Operating Temperature | -30℃~+80℃ | |
| Rated Voltage (Max) | 24V | |
| Current Rating (Max) | 25mA | |
| Encoder Type | Absolute type | |
| Number of Positions (Absolute) | 10 | |
| Mounting Type | Vertical welding |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R7M3-10RA-V-T/R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R7M3-10RA-V-T/R datasheets or manufacturer documentation.
Datasheet: R7M3-10RA-V-T/R Datasheet (PDF)
The R7M3-10RA-V-T/R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.