


- Manufacturer
- MFR.Part #
- BSC047N08NS3G
- JLCPCB Part #
- C501500
- Package
- TDSON-8(5x6)
- Description
- -55℃~+150℃ 1 N-channel 100A 125W 3.5V 36pF 4.7mΩ@10V 69nC@10V 80V TDSON-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 69nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Current - Continuous Drain(Id) | 100A | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 960pF | |
| RDS(on) | 4.7mΩ@10V | |
| Input Capacitance(Ciss) | 3.6nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 125W |

* Images are for reference only
BSC047N08NS3G
Extended- Manufacturer
- MFR.Part #
- BSC047N08NS3G
- JLCPCB Part #
- C501500
- Package
- TDSON-8(5x6)
- Description
- -55℃~+150℃ 1 N-channel 100A 125W 3.5V 36pF 4.7mΩ@10V 69nC@10V 80V TDSON-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BSC047N08NS3G
- JLCPCB Part #
- C501500
- Package
- TDSON-8(5x6)
- Description
- -55℃~+150℃ 1 N-channel 100A 125W 3.5V 36pF 4.7mΩ@10V 69nC@10V 80V TDSON-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSC047N08NS3G Specifications
BSC047N08NS3G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 69nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Current - Continuous Drain(Id) | 100A | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 960pF | |
| RDS(on) | 4.7mΩ@10V | |
| Input Capacitance(Ciss) | 3.6nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 125W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSC047N08NS3G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSC047N08NS3G Documents
BSC047N08NS3G datasheets or manufacturer documentation.
Datasheet: BSC047N08NS3G Datasheet (PDF)
BSC047N08NS3G Schematic Symbol & PCB Footprint
The BSC047N08NS3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.