Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WS1830
WS1830 - 1
WS1830 - 2
WS1830 - 3
Extended1/3
* Images are for reference only
WS1830
Attributes
Value
Manufacturer
VIBRATION
MFR.Part #
WS1830
JLCPCB Part #
C501447
Package
SOP-16
Description
-40℃~+85℃ 106Kbps、212Kbps、424Kbps、10Mbps 13.56MHz 13.56MHz 2V~5.5V RFID SPI transceiver SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVIBRATION
PackageSOP-16
Operating Temperature-40℃~+85℃
Frequency Range13.56MHz
Typetransceiver
Data Rate106Kbps、212Kbps、424Kbps、10Mbps
ApplicationsRFID
Voltage - Supply2V~5.5V
Typical Application Frequency13.56MHz
FeaturesPower-on Reset、CRC check function
Current Of Transmitting60mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WS1830
WS1830

* Images are for reference only

WS1830

Extended
Manufacturer

VIBRATION

MFR.Part #
WS1830
JLCPCB Part #
C501447
Package
SOP-16
Description
-40℃~+85℃ 106Kbps、212Kbps、424Kbps、10Mbps 13.56MHz 13.56MHz 2V~5.5V RFID SPI transceiver SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS1830

* Images are for reference only

WS1830
Extended
Manufacturer

VIBRATION

MFR.Part #
WS1830
JLCPCB Part #
C501447
Package
SOP-16
Description
-40℃~+85℃ 106Kbps、212Kbps、424Kbps、10Mbps 13.56MHz 13.56MHz 2V~5.5V RFID SPI transceiver SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS1830 Specifications

WS1830 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVIBRATION
PackageSOP-16
Operating Temperature-40℃~+85℃
Frequency Range13.56MHz
Typetransceiver
Data Rate106Kbps、212Kbps、424Kbps、10Mbps
ApplicationsRFID
Voltage - Supply2V~5.5V
Typical Application Frequency13.56MHz
FeaturesPower-on Reset、CRC check function
Current Of Transmitting60mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS1830. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS1830 Documents

WS1830 datasheets or manufacturer documentation.

Datasheet: WS1830 Datasheet (PDF)

WS1830 Schematic Symbol & PCB Footprint

The WS1830 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.