Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. VI8805H
VI8805H - 1
VI8805H - 2
VI8805H - 3
VI8805H - 4
Extended1/4
* Images are for reference only
VI8805H
Attributes
Value
Manufacturer
VIBRATION
MFR.Part #
VI8805H
JLCPCB Part #
C501443
Package
SOT-23-6
Description
-40℃~+85℃ 15dBm 2.2V~3.6V 300MHz~450MHz 315MHz、433MHz Transmitter SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVIBRATION
PackageSOT-23-6
Frequency Range300MHz~450MHz
Operating Temperature-40℃~+85℃
TypeTransmitter
ApplicationsRKE
Output Power15dBm
Voltage - Supply2.2V~3.6V
Typical Application Frequency315MHz、433MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. VI8805H
VI8805H

* Images are for reference only

VI8805H

Extended
Manufacturer

VIBRATION

MFR.Part #
VI8805H
JLCPCB Part #
C501443
Package
SOT-23-6
Description
-40℃~+85℃ 15dBm 2.2V~3.6V 300MHz~450MHz 315MHz、433MHz Transmitter SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VI8805H

* Images are for reference only

VI8805H
Extended
Manufacturer

VIBRATION

MFR.Part #
VI8805H
JLCPCB Part #
C501443
Package
SOT-23-6
Description
-40℃~+85℃ 15dBm 2.2V~3.6V 300MHz~450MHz 315MHz、433MHz Transmitter SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VI8805H Specifications

VI8805H technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVIBRATION
PackageSOT-23-6
Frequency Range300MHz~450MHz
Operating Temperature-40℃~+85℃
TypeTransmitter
ApplicationsRKE
Output Power15dBm
Voltage - Supply2.2V~3.6V
Typical Application Frequency315MHz、433MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VI8805H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VI8805H Documents

VI8805H datasheets or manufacturer documentation.

Datasheet: VI8805H Datasheet (PDF)

VI8805H Schematic Symbol & PCB Footprint

The VI8805H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.