
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Coilcraft | |
| Package | SMD-4P | |
| Current Range | 87A | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5kVrms | |
| Current Terminal Resistance | 0.1mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CST3015-200ED technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Coilcraft | |
| Package | SMD-4P | |
| Current Range | 87A | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5kVrms | |
| Current Terminal Resistance | 0.1mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CST3015-200ED. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CST3015-200ED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.