Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. ML4-L12BQR
ML4-L12BQR - 1
ML4-L12BQR - 2
ML4-L12BQR - 3
Extended1/3
* Images are for reference only
ML4-L12BQR
Attributes
Value
Manufacturer
Diptronics
MFR.Part #
ML4-L12BQR
JLCPCB Part #
C501295
Package
SMD,4.9x4.9mm
Description
-40℃~+85℃ 1,000,000 cycles 1.6N 12V 2mm 4.9mm 4.9mm 50mA Blue SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4.9x4.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerDiptronics
PackageSMD,4.9x4.9mm
Operating Temperature-40℃~+85℃
Operating Force1.6N
Contact Current50mA
Length4.9mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life1,000,000 cycles
with BracketWithout Bracket
Switch Height2mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
With LampBlue
Width4.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. ML4-L12BQR
ML4-L12BQR

* Images are for reference only

ML4-L12BQR

Extended
Manufacturer

Diptronics

MFR.Part #
ML4-L12BQR
JLCPCB Part #
C501295
Package
SMD,4.9x4.9mm
Description
-40℃~+85℃ 1,000,000 cycles 1.6N 12V 2mm 4.9mm 4.9mm 50mA Blue SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4.9x4.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4-L12BQR

* Images are for reference only

ML4-L12BQR
Extended
Manufacturer

Diptronics

MFR.Part #
ML4-L12BQR
JLCPCB Part #
C501295
Package
SMD,4.9x4.9mm
Description
-40℃~+85℃ 1,000,000 cycles 1.6N 12V 2mm 4.9mm 4.9mm 50mA Blue SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4.9x4.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4-L12BQR Specifications

ML4-L12BQR technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerDiptronics
PackageSMD,4.9x4.9mm
Operating Temperature-40℃~+85℃
Operating Force1.6N
Contact Current50mA
Length4.9mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life1,000,000 cycles
with BracketWithout Bracket
Switch Height2mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
With LampBlue
Width4.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML4-L12BQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ML4-L12BQR Documents

ML4-L12BQR datasheets or manufacturer documentation.

Datasheet: ML4-L12BQR Datasheet (PDF)

ML4-L12BQR Schematic Symbol & PCB Footprint

The ML4-L12BQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.