



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | STMicroelectronics | |
| Package | SOT-223 | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 18nC@5V | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 220pF | |
| Pd - Power Dissipation | 7W | |
| RDS(on) | 65mΩ@5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VNN7NV04PTR-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | STMicroelectronics | |
| Package | SOT-223 | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 18nC@5V | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 220pF | |
| Pd - Power Dissipation | 7W | |
| RDS(on) | 65mΩ@5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VNN7NV04PTR-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VNN7NV04PTR-E datasheets or manufacturer documentation.
Datasheet: VNN7NV04PTR-E Datasheet (PDF)
The VNN7NV04PTR-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.