



- Manufacturer
- MFR.Part #
- STL130N6F7
- JLCPCB Part #
- C501008
- Package
- PowerFLAT-5x6
- Description
- -55℃~+175℃ 1 N-channel 115pF 125W 130A 2.6nF 2V 3.5mΩ@10V 42nC@10V 60V PowerFLAT-5x6 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | STMicroelectronics | |
| Package | PowerFLAT-5x6 | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 42nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 115pF | |
| Current - Continuous Drain(Id) | 130A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.2nF | |
| RDS(on) | 3.5mΩ@10V | |
| Input Capacitance(Ciss) | 2.6nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 125W |

* Images are for reference only
STL130N6F7
Extended- Manufacturer
- MFR.Part #
- STL130N6F7
- JLCPCB Part #
- C501008
- Package
- PowerFLAT-5x6
- Description
- -55℃~+175℃ 1 N-channel 115pF 125W 130A 2.6nF 2V 3.5mΩ@10V 42nC@10V 60V PowerFLAT-5x6 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- STL130N6F7
- JLCPCB Part #
- C501008
- Package
- PowerFLAT-5x6
- Description
- -55℃~+175℃ 1 N-channel 115pF 125W 130A 2.6nF 2V 3.5mΩ@10V 42nC@10V 60V PowerFLAT-5x6 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STL130N6F7 Specifications
STL130N6F7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | STMicroelectronics | |
| Package | PowerFLAT-5x6 | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 42nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 115pF | |
| Current - Continuous Drain(Id) | 130A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.2nF | |
| RDS(on) | 3.5mΩ@10V | |
| Input Capacitance(Ciss) | 2.6nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 125W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STL130N6F7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STL130N6F7 Documents
STL130N6F7 datasheets or manufacturer documentation.
Datasheet: STL130N6F7 Datasheet (PDF)
STL130N6F7 Schematic Symbol & PCB Footprint
The STL130N6F7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.