


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | STMicroelectronics | |
| Package | D2PAK | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.8V@4.5V,10A | |
| Operating Temperature | -65℃~+175℃@(Tj) | |
| Gate Charge(Qg) | 28nC | |
| Switching Energy(Eoff) | 5mJ | |
| Current - Collector(Ic) | 20A | |
| Pd - Power Dissipation | 125W | |
| Td(on) | 1.3us | |
| Turn-On Energy (Eon) | 2.4mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 440V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STGB10NB37LZT4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | STMicroelectronics | |
| Package | D2PAK | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.8V@4.5V,10A | |
| Operating Temperature | -65℃~+175℃@(Tj) | |
| Gate Charge(Qg) | 28nC | |
| Switching Energy(Eoff) | 5mJ | |
| Current - Collector(Ic) | 20A | |
| Pd - Power Dissipation | 125W | |
| Td(on) | 1.3us | |
| Turn-On Energy (Eon) | 2.4mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 440V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGB10NB37LZT4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STGB10NB37LZT4 datasheets or manufacturer documentation.
Datasheet: STGB10NB37LZT4 Datasheet (PDF)
The STGB10NB37LZT4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.