


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-48(9x9) | |
| Ron | 24Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 10pF | |
| Number of Channels | 16 | |
| Voltage - Supply | 40V~220V | |
| Switch Circuit | 1:1 | |
| Bandwidth | 500MHz | |
| Turn-off time | 2.5us | |
| Turn-on time | 3us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMUX9616NPTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-48(9x9) | |
| Ron | 24Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 10pF | |
| Number of Channels | 16 | |
| Voltage - Supply | 40V~220V | |
| Switch Circuit | 1:1 | |
| Bandwidth | 500MHz | |
| Turn-off time | 2.5us | |
| Turn-on time | 3us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMUX9616NPTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TMUX9616NPTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.