Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EPM2210F256C5N
EPM2210F256C5N - 1
EPM2210F256C5N - 2
EPM2210F256C5N - 3
Extended1/3
* Images are for reference only
EPM2210F256C5N
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EPM2210F256C5N
JLCPCB Part #
C500858
Package
BGA-256
Description
0℃~+85℃ 1700 2.5V、3.3V 204 2210 7ns In-system programming MAX II Supports hot swap BGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageBGA-256
Number of Macrocells1700
SeriesMAX II
Operating Temperature0℃~+85℃
Number of Logic Elements/Blocks2210
Voltage - Supply2.5V、3.3V
Delay Time Max7ns
Number of I/O204
Programmable TypeIn-system programming
FeaturesSupports hot swap
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EPM2210F256C5N
EPM2210F256C5N

* Images are for reference only

EPM2210F256C5N

Extended
Manufacturer

Intel/Altera

MFR.Part #
EPM2210F256C5N
JLCPCB Part #
C500858
Package
BGA-256
Description
0℃~+85℃ 1700 2.5V、3.3V 204 2210 7ns In-system programming MAX II Supports hot swap BGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPM2210F256C5N

* Images are for reference only

EPM2210F256C5N
Extended
Manufacturer

Intel/Altera

MFR.Part #
EPM2210F256C5N
JLCPCB Part #
C500858
Package
BGA-256
Description
0℃~+85℃ 1700 2.5V、3.3V 204 2210 7ns In-system programming MAX II Supports hot swap BGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPM2210F256C5N Specifications

EPM2210F256C5N technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageBGA-256
Number of Macrocells1700
SeriesMAX II
Operating Temperature0℃~+85℃
Number of Logic Elements/Blocks2210
Voltage - Supply2.5V、3.3V
Delay Time Max7ns
Number of I/O204
Programmable TypeIn-system programming
FeaturesSupports hot swap
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM2210F256C5N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EPM2210F256C5N Documents

EPM2210F256C5N datasheets or manufacturer documentation.

Datasheet: EPM2210F256C5N Datasheet (PDF)

EPM2210F256C5N Schematic Symbol & PCB Footprint

The EPM2210F256C5N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.