Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LD29080PTR
LD29080PTR - 1
LD29080PTR - 2
LD29080PTR - 3
Extended1/3
* Images are for reference only
LD29080PTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LD29080PTR
JLCPCB Part #
C500667
Package
TO-252-5
Description
-40℃~+125℃@(Tj) 1 1.23V~6.73V 13V 180uA 50uVrms 700mV@(80mA) 75dB@(120Hz) 800mA Adjustable Over Current Protection、Thermal Shutdown Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageTO-252-5
Power Supply Rejection Ratio (PSRR)75dB@(120Hz)
standby current180uA
Operating Temperature-40℃~+125℃@(Tj)
Noise50uVrms
Voltage - Supply13V
Output TypeAdjustable
Output Current800mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Output Voltage1.23V~6.73V
Voltage Dropout700mV@(80mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LD29080PTR
LD29080PTR

* Images are for reference only

LD29080PTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LD29080PTR
JLCPCB Part #
C500667
Package
TO-252-5
Description
-40℃~+125℃@(Tj) 1 1.23V~6.73V 13V 180uA 50uVrms 700mV@(80mA) 75dB@(120Hz) 800mA Adjustable Over Current Protection、Thermal Shutdown Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD29080PTR

* Images are for reference only

LD29080PTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LD29080PTR
JLCPCB Part #
C500667
Package
TO-252-5
Description
-40℃~+125℃@(Tj) 1 1.23V~6.73V 13V 180uA 50uVrms 700mV@(80mA) 75dB@(120Hz) 800mA Adjustable Over Current Protection、Thermal Shutdown Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD29080PTR Specifications

LD29080PTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageTO-252-5
Power Supply Rejection Ratio (PSRR)75dB@(120Hz)
standby current180uA
Operating Temperature-40℃~+125℃@(Tj)
Noise50uVrms
Voltage - Supply13V
Output TypeAdjustable
Output Current800mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Output Voltage1.23V~6.73V
Voltage Dropout700mV@(80mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LD29080PTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LD29080PTR Documents

LD29080PTR datasheets or manufacturer documentation.

Datasheet: LD29080PTR Datasheet (PDF)

LD29080PTR Schematic Symbol & PCB Footprint

The LD29080PTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.